Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIMATIC Compact Flash Card

RS Stock No.: 746-5347Brand: SiemensManufacturers Part No.: 6AV6574-2AC00-2AA1
brand-logo
View all in IPC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Compact Flash Card

Series

Simatic

For Use With

C7-635, C7-636, Mobile Panel 370, Multi Panel 170, Multi Panel 270, Multi Panel 377, TP/OP 170B

Country of Origin

Germany

Product details

SIMATIC Mobile Panel 277 IWLAN

The SIMATIC Mobile Panel 277 IWLAN features a high-contrast 7.5" TFT display
The user memory of 6 MB can be expanded further via MultiMedia card for recipes and archive data
For safety-oriented applications, the Mobile Panel communicates via a "Rapid Roaming" process in order to ensure interruption-free transmission of the wireless signals
Mobile Panel 277F IWLAN for safety-related applications include color display of the WLAN signal strength with an additional vibration alarm, which is triggered when a specific lower limit threshold is violated
Available in several device variants

Siemens SIMATIC 277 Series Panels

Stock information temporarily unavailable.

BD 76.808

BD 76.808 Each (Exc. Vat)

BD 84.489

BD 84.489 Each (inc. VAT)

Siemens SIMATIC Compact Flash Card

BD 76.808

BD 76.808 Each (Exc. Vat)

BD 84.489

BD 84.489 Each (inc. VAT)

Siemens SIMATIC Compact Flash Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

Compact Flash Card

Series

Simatic

For Use With

C7-635, C7-636, Mobile Panel 370, Multi Panel 170, Multi Panel 270, Multi Panel 377, TP/OP 170B

Country of Origin

Germany

Product details

SIMATIC Mobile Panel 277 IWLAN

The SIMATIC Mobile Panel 277 IWLAN features a high-contrast 7.5" TFT display
The user memory of 6 MB can be expanded further via MultiMedia card for recipes and archive data
For safety-oriented applications, the Mobile Panel communicates via a "Rapid Roaming" process in order to ensure interruption-free transmission of the wireless signals
Mobile Panel 277F IWLAN for safety-related applications include color display of the WLAN signal strength with an additional vibration alarm, which is triggered when a specific lower limit threshold is violated
Available in several device variants

Siemens SIMATIC 277 Series Panels