Siemens MP 377 PRO Series Touch Screen HMI - 15 in, TFT Display, 1024 x 768pixels

RS Stock No.: 746-5445Brand: SiemensManufacturers Part No.: 6AV6644-2AB01-2AX0
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

MP 377 PRO

Display Type

TFT

Manufacturer Part No.

6AV6644-2AB01-2AX0

Display Resolution

1024 x 768pixels

Number of Ports

6

Port Type

2 x Ethernet(RJ45), 2 x USB, RS422, RS485

Onboard Memory

12.28 MB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP65

Minimum Operating Temperature

0°C

Dimensions

310 x 400 x 98.5 mm

Depth

98.5mm

Length

310mm

Display Size

15 in

Width

400mm

Display Colour

Multicolour

Interface

RS-422

Maximum Operating Temperature

+45°C

Country of Origin

Germany

Product details

Siemens SIMATIC MP 377 - Multi Panel 15" Colour Touch Screen

Introducing the SIMATIC MP 377 series from Siemens, a product of innovative engineering that represents the key to total integrated automation. Their main functionality is to perform HMI tasks (Human Machine Interface) of a higher complexity. The screen can also be used in PROFIBUS DP networks or PROFINET environments. These HMI modules offer the greatest convenience and automation solution for high end applications.
The HMI displays may also be referred to as SIMATIC HMI Comfort Panels or a Human-Machine. The interface and structure have been created and designed with customer’s best interest in mind, they offer high performance visualisation applications at machine-level.
These multi-touch, cost-effective HMI displays are a great solution for operator control and monitoring, the state of the art MP 377 range offers an intelligent response to complicated processes and stringent requirements - that facilitate the operation of plants and machines.

Features and Benefits

• TFT Touch, colour display
• 12 MB user memory
• Configurable from WINCC flexible 2007
• High performance and functionality
• Numerous integrated interfaces
• Solves complex HMI applications with intelligent software
• State of art technology
• Resistive powder coated, milled aluminium fronts which is scratch and chemical resistant
• Integration to the TIA Portal via WinCC
• 1024 x 768 pixels
• Built-in colour display
• Touchscreen HMI display
• The systems can handle a supply voltage of 24 v dc
• Embedded LED back light on-board each device
• Has the option for configuration to a central dimming potentiometer via PLC
• Great readability under a range of conditions

Siemens SIMATIC MP 377 Series Panels

Stock information temporarily unavailable.

BD 4,708.176

BD 4,708.176 Each (Exc. Vat)

BD 5,178.994

BD 5,178.994 Each (inc. VAT)

Siemens MP 377 PRO Series Touch Screen HMI - 15 in, TFT Display, 1024 x 768pixels

BD 4,708.176

BD 4,708.176 Each (Exc. Vat)

BD 5,178.994

BD 5,178.994 Each (inc. VAT)

Siemens MP 377 PRO Series Touch Screen HMI - 15 in, TFT Display, 1024 x 768pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

MP 377 PRO

Display Type

TFT

Manufacturer Part No.

6AV6644-2AB01-2AX0

Display Resolution

1024 x 768pixels

Number of Ports

6

Port Type

2 x Ethernet(RJ45), 2 x USB, RS422, RS485

Onboard Memory

12.28 MB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP65

Minimum Operating Temperature

0°C

Dimensions

310 x 400 x 98.5 mm

Depth

98.5mm

Length

310mm

Display Size

15 in

Width

400mm

Display Colour

Multicolour

Interface

RS-422

Maximum Operating Temperature

+45°C

Country of Origin

Germany

Product details

Siemens SIMATIC MP 377 - Multi Panel 15" Colour Touch Screen

Introducing the SIMATIC MP 377 series from Siemens, a product of innovative engineering that represents the key to total integrated automation. Their main functionality is to perform HMI tasks (Human Machine Interface) of a higher complexity. The screen can also be used in PROFIBUS DP networks or PROFINET environments. These HMI modules offer the greatest convenience and automation solution for high end applications.
The HMI displays may also be referred to as SIMATIC HMI Comfort Panels or a Human-Machine. The interface and structure have been created and designed with customer’s best interest in mind, they offer high performance visualisation applications at machine-level.
These multi-touch, cost-effective HMI displays are a great solution for operator control and monitoring, the state of the art MP 377 range offers an intelligent response to complicated processes and stringent requirements - that facilitate the operation of plants and machines.

Features and Benefits

• TFT Touch, colour display
• 12 MB user memory
• Configurable from WINCC flexible 2007
• High performance and functionality
• Numerous integrated interfaces
• Solves complex HMI applications with intelligent software
• State of art technology
• Resistive powder coated, milled aluminium fronts which is scratch and chemical resistant
• Integration to the TIA Portal via WinCC
• 1024 x 768 pixels
• Built-in colour display
• Touchscreen HMI display
• The systems can handle a supply voltage of 24 v dc
• Embedded LED back light on-board each device
• Has the option for configuration to a central dimming potentiometer via PLC
• Great readability under a range of conditions

Siemens SIMATIC MP 377 Series Panels