Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIMATIC Series ITC2200 V3 HMI Thin Client - 21.5 in, TFT Display, 1920 x 1080

RS Stock No.: 253-4100Brand: SiemensManufacturers Part No.: 6AV66461BA221NA0
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

ITC2200 V3

Display Type

TFT

Manufacturer Part No.

6AV66461BA221NA0

Display Resolution

1920 x 1080

Display Size

21.5 in

Interface

Ethernet

Country of Origin

Germany

Stock information temporarily unavailable.

BD 1,386.892

BD 1,386.892 Each (Exc. Vat)

BD 1,525.581

BD 1,525.581 Each (inc. VAT)

Siemens SIMATIC Series ITC2200 V3 HMI Thin Client - 21.5 in, TFT Display, 1920 x 1080

BD 1,386.892

BD 1,386.892 Each (Exc. Vat)

BD 1,525.581

BD 1,525.581 Each (inc. VAT)

Siemens SIMATIC Series ITC2200 V3 HMI Thin Client - 21.5 in, TFT Display, 1920 x 1080
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

ITC2200 V3

Display Type

TFT

Manufacturer Part No.

6AV66461BA221NA0

Display Resolution

1920 x 1080

Display Size

21.5 in

Interface

Ethernet

Country of Origin

Germany