Siemens TP 1500 Series Touch Screen HMI - 15 in, TFT LCD Display, 1024 x 768pixels

RS Stock No.: 688-9174Brand: SiemensManufacturers Part No.: 6AV6647-0AG11-3AX0
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

TP 1500

Display Type

TFT LCD

Manufacturer Part No.

6AV6647-0AG11-3AX0

Display Resolution

1024 x 768pixels

Number of Ports

1

Port Type

RJ45

Processor Type

32 Bit RISC

Onboard Memory

1024 kB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP20, IP65

Minimum Operating Temperature

0°C

Dimensions

400 x 310 x 60 mm

Depth

60mm

Length

400mm

Display Size

15 in

Width

310mm

Display Colour

Colour

Maximum Operating Temperature

+40°C

Country of Origin

Germany

Product details

SIMATIC HMI KTP 400 / 600 / 700/ 1000 / TP1500 series

This range offers panels with 4, 6, 7 and 10-inch displays, keypad or touch controls, and is delivered with a 15-inch basic panel touch screen. Every SIMATIC Basic Panel is designed with the IP65 protection class and is ideal for simple visualization tasks, even in harsh environments. Additional advantages include integrated software functions such as a reporting system, recipe management, or graph functions. These high-resolution screens display 64k colours and can work both in vertical and horizontal mode. The USB interface allows for connecting of keyboard, mouse or barcode scanner. It can also be used for transferring data. Screens are especially energy-efficient due to their 100% dimmable brightness.

Visualization allows for considerably increased process quality with compact plants or smaller applications. Featuring all important HMI basic functions, SIMATIC HMI Basic Panels 2nd Generation thus opens up completely new possibilities in terms of operation and monitoring also in the field of mechanical engineering. Basic Panels 2nd Generation offer proven SIMATIC quality and, regardless of display size, numerous software functions as standard – for example, alarm logging, recipe management, trend functions and language switching

Features and Benefits:

  • The ideal entry-level series for operating and monitoring simple machines and plants

  • Clear process representation thanks to the use of pixel-graphics displays

  • Engineered in the TIA Portal

  • Mounting compatibility with SIMATIC HMI Comfort Panels and existing SIMATIC HMI Basic Panels 4“ and 6“

  • High-resolution, dimmable wide-screen displays with 64.000 colours

  • Innovative user interface and improved usability thanks to new controls and graphics

  • Interface for connection with various PLCs

  • Versions for PROFIBUS or PROFINET

  • Equipped with all the necessary basic functions such as alarm logging, recipe management, plots, vector graphics, and language switching

  • Can be configured by using WinCC flexible Compact or alternatively the HMI configuration software of the STEP7 Basic Engineering Software for S7-1200

  • Simple connection to the controller via integral Ethernet interface or a separate version with RS485/422

All devices of the SIMATIC HMI Basic Panel family are characterized by the same set of basic functions regardless of the chosen size of the device. For technical specification list below.

Note

The Ethernet cable and MPI adaptor are only supplied in certain cases- Ethernet cable (only for PN screens) MPI cable (only for DP devices) for downloading and test purposes. However, these are not supplied and must be purchased separately.

Stock information temporarily unavailable.

BD 3,882.346

BD 3,882.346 Each (Exc. Vat)

BD 4,270.581

BD 4,270.581 Each (inc. VAT)

Siemens TP 1500 Series Touch Screen HMI - 15 in, TFT LCD Display, 1024 x 768pixels

BD 3,882.346

BD 3,882.346 Each (Exc. Vat)

BD 4,270.581

BD 4,270.581 Each (inc. VAT)

Siemens TP 1500 Series Touch Screen HMI - 15 in, TFT LCD Display, 1024 x 768pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

TP 1500

Display Type

TFT LCD

Manufacturer Part No.

6AV6647-0AG11-3AX0

Display Resolution

1024 x 768pixels

Number of Ports

1

Port Type

RJ45

Processor Type

32 Bit RISC

Onboard Memory

1024 kB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP20, IP65

Minimum Operating Temperature

0°C

Dimensions

400 x 310 x 60 mm

Depth

60mm

Length

400mm

Display Size

15 in

Width

310mm

Display Colour

Colour

Maximum Operating Temperature

+40°C

Country of Origin

Germany

Product details

SIMATIC HMI KTP 400 / 600 / 700/ 1000 / TP1500 series

This range offers panels with 4, 6, 7 and 10-inch displays, keypad or touch controls, and is delivered with a 15-inch basic panel touch screen. Every SIMATIC Basic Panel is designed with the IP65 protection class and is ideal for simple visualization tasks, even in harsh environments. Additional advantages include integrated software functions such as a reporting system, recipe management, or graph functions. These high-resolution screens display 64k colours and can work both in vertical and horizontal mode. The USB interface allows for connecting of keyboard, mouse or barcode scanner. It can also be used for transferring data. Screens are especially energy-efficient due to their 100% dimmable brightness.

Visualization allows for considerably increased process quality with compact plants or smaller applications. Featuring all important HMI basic functions, SIMATIC HMI Basic Panels 2nd Generation thus opens up completely new possibilities in terms of operation and monitoring also in the field of mechanical engineering. Basic Panels 2nd Generation offer proven SIMATIC quality and, regardless of display size, numerous software functions as standard – for example, alarm logging, recipe management, trend functions and language switching

Features and Benefits:

  • The ideal entry-level series for operating and monitoring simple machines and plants

  • Clear process representation thanks to the use of pixel-graphics displays

  • Engineered in the TIA Portal

  • Mounting compatibility with SIMATIC HMI Comfort Panels and existing SIMATIC HMI Basic Panels 4“ and 6“

  • High-resolution, dimmable wide-screen displays with 64.000 colours

  • Innovative user interface and improved usability thanks to new controls and graphics

  • Interface for connection with various PLCs

  • Versions for PROFIBUS or PROFINET

  • Equipped with all the necessary basic functions such as alarm logging, recipe management, plots, vector graphics, and language switching

  • Can be configured by using WinCC flexible Compact or alternatively the HMI configuration software of the STEP7 Basic Engineering Software for S7-1200

  • Simple connection to the controller via integral Ethernet interface or a separate version with RS485/422

All devices of the SIMATIC HMI Basic Panel family are characterized by the same set of basic functions regardless of the chosen size of the device. For technical specification list below.

Note

The Ethernet cable and MPI adaptor are only supplied in certain cases- Ethernet cable (only for PN screens) MPI cable (only for DP devices) for downloading and test purposes. However, these are not supplied and must be purchased separately.