Siemens SIMATIC Series IFP1900 Basic Flat Panel - 19 in, TFT Display, 1366 x 768

RS Stock No.: 249-6561Brand: SiemensManufacturers Part No.: 6AV7862-2BE00-0AA0
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

IFP1900 Basic

Display Type

TFT

Manufacturer Part No.

6AV78622BE000AA0

Display Resolution

1366 x 768

Display Size

19 in

Width

473mm

Length

297mm

Depth

59mm

Dimensions

297 x

Interface

Display Port/VGA

Country of Origin

China

Stock information temporarily unavailable.

BD 518.001

BD 518.001 Each (Exc. Vat)

BD 569.801

BD 569.801 Each (inc. VAT)

Siemens SIMATIC Series IFP1900 Basic Flat Panel - 19 in, TFT Display, 1366 x 768

BD 518.001

BD 518.001 Each (Exc. Vat)

BD 569.801

BD 569.801 Each (inc. VAT)

Siemens SIMATIC Series IFP1900 Basic Flat Panel - 19 in, TFT Display, 1366 x 768
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

IFP1900 Basic

Display Type

TFT

Manufacturer Part No.

6AV78622BE000AA0

Display Resolution

1366 x 768

Display Size

19 in

Width

473mm

Length

297mm

Depth

59mm

Dimensions

297 x

Interface

Display Port/VGA

Country of Origin

China