Siemens SIMATIC Series IFP2400 V2 Flat Panel - 23.8 in, TFT Display, 1920 x 1080

RS Stock No.: 252-7321Brand: SiemensManufacturers Part No.: 6AV78637MA002AA0
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

IFP2400 V2

Display Type

TFT

Manufacturer Part No.

6AV78637MA002AA0

Display Resolution

1920 x 1080

Display Size

23.8 in

Interface

Display Port/DVI

Country of Origin

Germany

Stock information temporarily unavailable.

BD 1,458.028

BD 1,458.028 Each (Exc. Vat)

BD 1,603.831

BD 1,603.831 Each (inc. VAT)

Siemens SIMATIC Series IFP2400 V2 Flat Panel - 23.8 in, TFT Display, 1920 x 1080

BD 1,458.028

BD 1,458.028 Each (Exc. Vat)

BD 1,603.831

BD 1,603.831 Each (inc. VAT)

Siemens SIMATIC Series IFP2400 V2 Flat Panel - 23.8 in, TFT Display, 1920 x 1080
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

IFP2400 V2

Display Type

TFT

Manufacturer Part No.

6AV78637MA002AA0

Display Resolution

1920 x 1080

Display Size

23.8 in

Interface

Display Port/DVI

Country of Origin

Germany