Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIMATIC Series Communication Module for Use with SIMATIC, 24 V

RS Stock No.: 264-1187Brand: SiemensManufacturers Part No.: 6BK16230AA000AA0
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Gateway

Range

Simatic

Series

Simatic

For Use With

SIMATIC

Supply Voltage

24 V

Mounting Type

DIN Rail

Maximum Operating Temperature

+60°C

Dimensions

112 x 70 x 75 mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 335.160

BD 335.160 Each (Exc. Vat)

BD 368.676

BD 368.676 Each (inc. VAT)

Siemens SIMATIC Series Communication Module for Use with SIMATIC, 24 V

BD 335.160

BD 335.160 Each (Exc. Vat)

BD 368.676

BD 368.676 Each (inc. VAT)

Siemens SIMATIC Series Communication Module for Use with SIMATIC, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

Gateway

Range

Simatic

Series

Simatic

For Use With

SIMATIC

Supply Voltage

24 V

Mounting Type

DIN Rail

Maximum Operating Temperature

+60°C

Dimensions

112 x 70 x 75 mm

Country of Origin

Germany