Siemens 600 W Motor Controller, 24 V dc, 22 A, 52.8 V dc
RS Stock No.: 287-9502Brand: SiemensManufacturers Part No.: 6BK1630-2AA60-0AA0Distrelec Article No.: 30245083

Technical Document
Specifications
Brand
SiemensSupply Voltage
24 V dc
Current Rating
22 A
Voltage Rating
52.8 V dc
Power Rating
600 W
Country of Origin
Germany
Stock information temporarily unavailable.
BD 614.840
BD 614.840 Each (Exc. Vat)
BD 676.324
BD 676.324 Each (inc. VAT)
Siemens 600 W Motor Controller, 24 V dc, 22 A, 52.8 V dc
1
BD 614.840
BD 614.840 Each (Exc. Vat)
BD 676.324
BD 676.324 Each (inc. VAT)
Siemens 600 W Motor Controller, 24 V dc, 22 A, 52.8 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensSupply Voltage
24 V dc
Current Rating
22 A
Voltage Rating
52.8 V dc
Power Rating
600 W
Country of Origin
Germany