Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Siemens LOGO! 6 Communication Module, 24 V ac/dc Digital, 24 x Input, 14 x Output Without Display

RS Stock No.: 488-6167Brand: SiemensManufacturers Part No.: 6BK1700-0BA00-0AA2
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

LOGO! 6

Number of Inputs

24

Output Type

Digital

For Use With

LOGO Series

Supply Voltage

24 V ac/dc

Input Type

Digital

Number of Outputs

14

Display Included

No

Mounting Type

DIN Rail

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens LOGO! 6 Communication Module, 24 V ac/dc Digital, 24 x Input, 14 x Output Without Display

P.O.A.

Siemens LOGO! 6 Communication Module, 24 V ac/dc Digital, 24 x Input, 14 x Output Without Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

LOGO! 6

Number of Inputs

24

Output Type

Digital

For Use With

LOGO Series

Supply Voltage

24 V ac/dc

Input Type

Digital

Number of Outputs

14

Display Included

No

Mounting Type

DIN Rail

Country of Origin

Germany