Siemens LOGO! Series Logic Module for Use with LOGO! 8.2, 24 V dc Supply, Relay Output, 8-Input, Digital Input

RS Stock No.: 165-3225Brand: SiemensManufacturers Part No.: 6ED1052-1HB08-0BA0
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

LOGO!

Number of Inputs

8

Output Type

Relay

For Use With

LOGO! 8.2

Supply Voltage

24 V dc

Input Type

Digital

Number of Outputs

4

Network Type

Ethernet

Communication Port Type

Ethernet

Display Included

Yes

Depth

60mm

Minimum Operating Temperature

-20°C

Length

90mm

Width

71.5mm

Mounting Type

DIN Rail

Number of Communication Ports

1

Output Current

10 A

Dimensions

90 x 71.5 x 60 mm

Maximum Operating Temperature

+55°C

Standards Met

CE, CSA Approval, EN 55011, EN 60529, FM Approval, IEC 61131, UL Approval, VDE 0631

Country of Origin

China

Product details

Siemens LOGO! 8 Series

Stock information temporarily unavailable.

BD 68.568

BD 68.568 Each (Exc. Vat)

BD 75.425

BD 75.425 Each (inc. VAT)

Siemens LOGO! Series Logic Module for Use with LOGO! 8.2, 24 V dc Supply, Relay Output, 8-Input, Digital Input

BD 68.568

BD 68.568 Each (Exc. Vat)

BD 75.425

BD 75.425 Each (inc. VAT)

Siemens LOGO! Series Logic Module for Use with LOGO! 8.2, 24 V dc Supply, Relay Output, 8-Input, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

LOGO!

Number of Inputs

8

Output Type

Relay

For Use With

LOGO! 8.2

Supply Voltage

24 V dc

Input Type

Digital

Number of Outputs

4

Network Type

Ethernet

Communication Port Type

Ethernet

Display Included

Yes

Depth

60mm

Minimum Operating Temperature

-20°C

Length

90mm

Width

71.5mm

Mounting Type

DIN Rail

Number of Communication Ports

1

Output Current

10 A

Dimensions

90 x 71.5 x 60 mm

Maximum Operating Temperature

+55°C

Standards Met

CE, CSA Approval, EN 55011, EN 60529, FM Approval, IEC 61131, UL Approval, VDE 0631

Country of Origin

China

Product details

Siemens LOGO! 8 Series