Technical Document
Specifications
Brand
SiemensManufacturer Series
LOGO!
Number of Inputs
8
Output Type
Relay
For Use With
LOGO! 8.2
Supply Voltage
115 V ac/dc, 230 V ac/dc
Input Type
Digital
Number of Outputs
4
Network Type
Ethernet
Maximum Operating Temperature
+55°C
Standards Met
CE, CSA Approval, EN 55011, EN 60529, FM Approval, IEC 61131, UL Approval, VDE 0631
Communication Port Type
Ethernet
Depth
60mm
Minimum Operating Temperature
-20°C
Length
90mm
Width
71.5mm
Mounting Type
DIN Rail
Number of Communication Ports
1
Output Current
10 A
Dimensions
90 x 71.5 x 60 mm
Country of Origin
China
Product details
Siemens LOGO! 8 Series
BD 57.343
BD 57.343 Each (Exc. Vat)
BD 63.077
BD 63.077 Each (inc. VAT)
1
BD 57.343
BD 57.343 Each (Exc. Vat)
BD 63.077
BD 63.077 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensManufacturer Series
LOGO!
Number of Inputs
8
Output Type
Relay
For Use With
LOGO! 8.2
Supply Voltage
115 V ac/dc, 230 V ac/dc
Input Type
Digital
Number of Outputs
4
Network Type
Ethernet
Maximum Operating Temperature
+55°C
Standards Met
CE, CSA Approval, EN 55011, EN 60529, FM Approval, IEC 61131, UL Approval, VDE 0631
Communication Port Type
Ethernet
Depth
60mm
Minimum Operating Temperature
-20°C
Length
90mm
Width
71.5mm
Mounting Type
DIN Rail
Number of Communication Ports
1
Output Current
10 A
Dimensions
90 x 71.5 x 60 mm
Country of Origin
China
Product details