Siemens LOGO! Series I/O module for Use with LOGO! 8, LOGO! 8.2, 115 V ac/dc, 230 V ac/dc Supply, Relay Output,

RS Stock No.: 825-1675Brand: SiemensManufacturers Part No.: 6ED1055-1FB00-0BA2Distrelec Article No.: 11095450
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

LOGO!

Number of Inputs

4

Output Type

Relay

For Use With

LOGO! 8, LOGO! 8.2

Supply Voltage

115 V ac/dc, 230 V ac/dc

Input Type

Digital

Number of Digital Inputs

4

Number of Outputs

4

Number of Digital Outputs

4

Kit Included

No

Programming Interface

Computer

Minimum Operating Temperature

0°C

Dimensions

90 x 35.5 x 58 mm

Standards Met

CE Certified, CSA Certified, UL Listed

Display Included

No

Depth

58mm

Length

90mm

Width

35.5mm

Mounting Type

DIN Rail

Output Current

5 A

Maximum Operating Temperature

+55°C

Distrelec Product Id

11095450

Country of Origin

China

Stock information temporarily unavailable.

BD 40.425

BD 40.425 Each (Exc. Vat)

BD 44.467

BD 44.467 Each (inc. VAT)

Siemens LOGO! Series I/O module for Use with LOGO! 8, LOGO! 8.2, 115 V ac/dc, 230 V ac/dc Supply, Relay Output,

BD 40.425

BD 40.425 Each (Exc. Vat)

BD 44.467

BD 44.467 Each (inc. VAT)

Siemens LOGO! Series I/O module for Use with LOGO! 8, LOGO! 8.2, 115 V ac/dc, 230 V ac/dc Supply, Relay Output,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

LOGO!

Number of Inputs

4

Output Type

Relay

For Use With

LOGO! 8, LOGO! 8.2

Supply Voltage

115 V ac/dc, 230 V ac/dc

Input Type

Digital

Number of Digital Inputs

4

Number of Outputs

4

Number of Digital Outputs

4

Kit Included

No

Programming Interface

Computer

Minimum Operating Temperature

0°C

Dimensions

90 x 35.5 x 58 mm

Standards Met

CE Certified, CSA Certified, UL Listed

Display Included

No

Depth

58mm

Length

90mm

Width

35.5mm

Mounting Type

DIN Rail

Output Current

5 A

Maximum Operating Temperature

+55°C

Distrelec Product Id

11095450

Country of Origin

China