Siemens LOGO! Series I/O module for Use with LOGO! 8, LOGO! 8.2, 12 → 24 V dc Supply, 2-Input, Analogue

RS Stock No.: 825-1697Brand: SiemensManufacturers Part No.: 6ED1055-1MD00-0BA2Distrelec Article No.: 11095456
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

LOGO!

Number of Inputs

2

For Use With

LOGO! 8, LOGO! 8.2

Supply Voltage

12 → 24 V dc

Input Type

Analogue Pt100/1000

Programming Interface

Computer

Minimum Operating Temperature

0°C

Dimensions

90 x 35.5 x 58 mm

Standards Met

CE, CSA, FM

Depth

58mm

Length

90mm

Width

35.5mm

Number of Analogue Inputs

2

Mounting Type

DIN Rail

Maximum Operating Temperature

+55°C

Country of Origin

China

You may be interested in

BD 60.401

BD 60.401 Each (Exc. Vat)

BD 66.441

BD 66.441 Each (inc. VAT)

Siemens LOGO! Series I/O module for Use with LOGO! 8, LOGO! 8.2, 12 → 24 V dc Supply, 2-Input, Analogue

BD 60.401

BD 60.401 Each (Exc. Vat)

BD 66.441

BD 66.441 Each (inc. VAT)

Siemens LOGO! Series I/O module for Use with LOGO! 8, LOGO! 8.2, 12 → 24 V dc Supply, 2-Input, Analogue

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

LOGO!

Number of Inputs

2

For Use With

LOGO! 8, LOGO! 8.2

Supply Voltage

12 → 24 V dc

Input Type

Analogue Pt100/1000

Programming Interface

Computer

Minimum Operating Temperature

0°C

Dimensions

90 x 35.5 x 58 mm

Standards Met

CE, CSA, FM

Depth

58mm

Length

90mm

Width

35.5mm

Number of Analogue Inputs

2

Mounting Type

DIN Rail

Maximum Operating Temperature

+55°C

Country of Origin

China

You may be interested in