Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens LOGO! 8 Expansion Module, 24 V ac/dc Relay, 4 x Input, 4 x Output Without Display

RS Stock No.: 442-5734Brand: SiemensManufacturers Part No.: 6ED10551HB000BA0
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

LOGO! 8

Number of Inputs

4

Output Type

Relay

For Use With

LOGO Series

Supply Voltage

24 V ac/dc

Input Type

Digital

Number of Outputs

4

Mounting Type

DIN Rail

Maximum Operating Temperature

+55°C

Depth

55mm

Minimum Operating Temperature

0°C

Dimensions

90 x 36 x 55 mm

Length

90mm

Display Included

No

Width

36mm

Country of Origin

China

Product details

Digital Expansion Modules

Different types of digital expansion modules are available to suit 5th and 6th generation LOGO! controllers
They connect to the right hand side of the base unit or preceding expansion module via an integral bus connector
Expansion modules of different types, including analogue and communications modules, can be mixed giving LOGO! the ability to have different low input and output voltages. (Mechanical interlocking prevents mains voltage and low voltage units being mixed)
Inputs/Outputs - DM8 series: 4
Dimensions - DM8 series: H: 90mm, W: 36mm, D: 55mm

Siemens LOGO! 6 Series

Siemens LOGO! 6 Series brings you additional features aimed at keeping the LOGO! At the forefront of this technology. The new generation LOGO! 0BA6 features yet another decisive advantage, the possibility to connect an extra text display without communication module. Proven to be a highly convenient for the projecting and display of operator relevant messages. The text display has been precisely optimized to the needs of a logic module and can be projected with the same function block as the internal display. Moreover, the performance of the basis module now enhanced by more than 50 percent to 200 function blocks. Thus, even more applications can be replaced through more cost-effective LOGO! Configurations, and savings potential can be tapped, Major improvements over previous LOGO! Units include:

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Siemens LOGO! 8 Expansion Module, 24 V ac/dc Relay, 4 x Input, 4 x Output Without Display

P.O.A.

Siemens LOGO! 8 Expansion Module, 24 V ac/dc Relay, 4 x Input, 4 x Output Without Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

LOGO! 8

Number of Inputs

4

Output Type

Relay

For Use With

LOGO Series

Supply Voltage

24 V ac/dc

Input Type

Digital

Number of Outputs

4

Mounting Type

DIN Rail

Maximum Operating Temperature

+55°C

Depth

55mm

Minimum Operating Temperature

0°C

Dimensions

90 x 36 x 55 mm

Length

90mm

Display Included

No

Width

36mm

Country of Origin

China

Product details

Digital Expansion Modules

Different types of digital expansion modules are available to suit 5th and 6th generation LOGO! controllers
They connect to the right hand side of the base unit or preceding expansion module via an integral bus connector
Expansion modules of different types, including analogue and communications modules, can be mixed giving LOGO! the ability to have different low input and output voltages. (Mechanical interlocking prevents mains voltage and low voltage units being mixed)
Inputs/Outputs - DM8 series: 4
Dimensions - DM8 series: H: 90mm, W: 36mm, D: 55mm

Siemens LOGO! 6 Series

Siemens LOGO! 6 Series brings you additional features aimed at keeping the LOGO! At the forefront of this technology. The new generation LOGO! 0BA6 features yet another decisive advantage, the possibility to connect an extra text display without communication module. Proven to be a highly convenient for the projecting and display of operator relevant messages. The text display has been precisely optimized to the needs of a logic module and can be projected with the same function block as the internal display. Moreover, the performance of the basis module now enhanced by more than 50 percent to 200 function blocks. Thus, even more applications can be replaced through more cost-effective LOGO! Configurations, and savings potential can be tapped, Major improvements over previous LOGO! Units include:

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more