Technical Document
Specifications
Brand
SiemensType
Switch Mode
Output Current
1.3A
Power Rating
30W
Electrical Phase
1
Width
54mm
Depth
90mm
Mounting Type
DIN Rail
Minimum Temperature
-20°C
Efficiency
82%
Ripple And Noise
200mV Pk-Pk
MTBF
1729757h
Maximum Temperature
+55°C
You may be interested in
Siemens LOGO POWER Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 1.3A Output,Brand: Siemens
BD 39.385Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Siemens Switch Mode DIN Rail Panel Mount Power Supply, 1.3A Output, 30W
1
P.O.A.
Siemens Switch Mode DIN Rail Panel Mount Power Supply, 1.3A Output, 30W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Siemens LOGO POWER Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 1.3A Output,Brand: Siemens
BD 39.385Each (Exc. Vat)
Technical Document
Specifications
Brand
SiemensType
Switch Mode
Output Current
1.3A
Power Rating
30W
Electrical Phase
1
Width
54mm
Depth
90mm
Mounting Type
DIN Rail
Minimum Temperature
-20°C
Efficiency
82%
Ripple And Noise
200mV Pk-Pk
MTBF
1729757h
Maximum Temperature
+55°C
You may be interested in
Siemens LOGO POWER Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 1.3A Output,Brand: Siemens
BD 39.385Each (Exc. Vat)