Technical Document
Specifications
Brand
SiemensAccessory Type
Power Supply Unit
For Use With
SITOP
Series
6EP3
Input Voltage
264V ac
Output Voltage
24V dc
Output Current
5A
Country of Origin
Romania
Stock information temporarily unavailable.
BD 127.050
BD 127.050 Each (Exc. Vat)
BD 139.755
BD 139.755 Each (inc. VAT)
Siemens Power Supply Accessory, for use with SITOP, 6EP3 Series
1
BD 127.050
BD 127.050 Each (Exc. Vat)
BD 139.755
BD 139.755 Each (inc. VAT)
Siemens Power Supply Accessory, for use with SITOP, 6EP3 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensAccessory Type
Power Supply Unit
For Use With
SITOP
Series
6EP3
Input Voltage
264V ac
Output Voltage
24V dc
Output Current
5A
Country of Origin
Romania