Technical Document
Specifications
Brand
SiemensType
Switch Mode
Output Voltage
15V dc
Output Current
3.5A
AC or DC Input Voltage
ac
AC or DC Output Voltage
dc
Input Voltage
93 → 264V ac
Power Rating
105W
Electrical Phase
1
Number of Outputs
2
Height
125mm
Width
75mm
Depth
125mm
Series
SITOP POWER
Minimum Temperature
0°C
Load Regulation
0.2%
Mounting Type
DIN Rail Mount
Ripple And Noise
50mV Pk-Pk
Output Voltage Adjustment Range
14.5 → 17V
Maximum Temperature
+60°C
Country of Origin
Germany
Product details
SITOP Power 15 V Dual Output Stabilized Power Supply
The SITOP Power industrial power supply (PSU) with two 15 V outputs that can be switched in parallel and in series. This PSU can be used to supply electronic loads with ±15 V.
Features and Benefits
Switched-mode power supply with two floating 15V outputs
Parallel and series connection of the outputs is possible
Easy installation onto 35mm DIN rail
RFI to EN50081-2 class A
Multi-function status indicator (on steady for OK, flashing for overload)
Short circuit protection
Adjustable output voltage
Parallelable
Product Application Information
Ideal for powering devices such as measured value encoders, operational amplifiers or laser mirrors
Why use a DIN Rail power supply?
The flexibility of DIN Rail mounting systems enables quicker installation time as all devices are able to simply snap onto the metal rails. Power supplies can be easily organised on DIN Rails within enclosed wall boxes or in areas where there is limited space. Similar devices can be mounted next to each other reducing the amount of cabling required. Most power supplies are convection cooled so no cooling fans are needed.
DIN Rail AC to DC power supplies are widely used in many automation, instrumentation and industrial applications. They are used to power a wide variety of DC operated devices including sensors, motors, actuators, solenoids, relays and many more.
Points to consider when buying a DIN Rail power supply
DIN Rail size – There are three common types of DIN Rails. Top Hat, G section and C section. Most have a depth of 7.5 mm or 15 mm. It is wise to check that your power supply is compatible with your DIN Rail.
Protection types – It is important to choose a power supply that is protected against either short circuit, overload, over temperature or over voltage. Some power supplies also offer a hiccup mode which will allow the PSU to resume operation once the fault is cleared.
Fixed or adjustable output voltage or current – In test systems it is often convenient to have adjustable DC voltage however in other applications a fixed DC supply may be essential.
Cabling and wiring – The input/output lines to and from the power supply should be as short as possible with a large cross sectional area to help minimise noise and heat.
Efficiency – Choose a power supply that has a high efficiency to minimise the amount of power dissipation, especially if the system relies on convection cooling.
Input voltage range – If the DIN Rail power supply you are buying is to be used in Europe and North America as well as the UK then a universal AC input range of 80 V ac to 264 V ac is required.
Standards – If the power supply is to be used in the USA for controlling electric motors then it will need to comply with Standard UL508, the safety standard for industrial control equipment.
Approvals
CE, cULus
BD 127.050
BD 127.050 Each (Exc. Vat)
BD 139.755
BD 139.755 Each (inc. VAT)
1
BD 127.050
BD 127.050 Each (Exc. Vat)
BD 139.755
BD 139.755 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensType
Switch Mode
Output Voltage
15V dc
Output Current
3.5A
AC or DC Input Voltage
ac
AC or DC Output Voltage
dc
Input Voltage
93 → 264V ac
Power Rating
105W
Electrical Phase
1
Number of Outputs
2
Height
125mm
Width
75mm
Depth
125mm
Series
SITOP POWER
Minimum Temperature
0°C
Load Regulation
0.2%
Mounting Type
DIN Rail Mount
Ripple And Noise
50mV Pk-Pk
Output Voltage Adjustment Range
14.5 → 17V
Maximum Temperature
+60°C
Country of Origin
Germany
Product details
SITOP Power 15 V Dual Output Stabilized Power Supply
The SITOP Power industrial power supply (PSU) with two 15 V outputs that can be switched in parallel and in series. This PSU can be used to supply electronic loads with ±15 V.
Features and Benefits
Switched-mode power supply with two floating 15V outputs
Parallel and series connection of the outputs is possible
Easy installation onto 35mm DIN rail
RFI to EN50081-2 class A
Multi-function status indicator (on steady for OK, flashing for overload)
Short circuit protection
Adjustable output voltage
Parallelable
Product Application Information
Ideal for powering devices such as measured value encoders, operational amplifiers or laser mirrors
Why use a DIN Rail power supply?
The flexibility of DIN Rail mounting systems enables quicker installation time as all devices are able to simply snap onto the metal rails. Power supplies can be easily organised on DIN Rails within enclosed wall boxes or in areas where there is limited space. Similar devices can be mounted next to each other reducing the amount of cabling required. Most power supplies are convection cooled so no cooling fans are needed.
DIN Rail AC to DC power supplies are widely used in many automation, instrumentation and industrial applications. They are used to power a wide variety of DC operated devices including sensors, motors, actuators, solenoids, relays and many more.
Points to consider when buying a DIN Rail power supply
DIN Rail size – There are three common types of DIN Rails. Top Hat, G section and C section. Most have a depth of 7.5 mm or 15 mm. It is wise to check that your power supply is compatible with your DIN Rail.
Protection types – It is important to choose a power supply that is protected against either short circuit, overload, over temperature or over voltage. Some power supplies also offer a hiccup mode which will allow the PSU to resume operation once the fault is cleared.
Fixed or adjustable output voltage or current – In test systems it is often convenient to have adjustable DC voltage however in other applications a fixed DC supply may be essential.
Cabling and wiring – The input/output lines to and from the power supply should be as short as possible with a large cross sectional area to help minimise noise and heat.
Efficiency – Choose a power supply that has a high efficiency to minimise the amount of power dissipation, especially if the system relies on convection cooling.
Input voltage range – If the DIN Rail power supply you are buying is to be used in Europe and North America as well as the UK then a universal AC input range of 80 V ac to 264 V ac is required.
Standards – If the power supply is to be used in the USA for controlling electric motors then it will need to comply with Standard UL508, the safety standard for industrial control equipment.
Approvals
CE, cULus