Siemens 6EP Switched Mode DIN Rail Power Supply, 500V ac ac Input, 24V dc dc Output, 5A Output, 120W

RS Stock No.: 203-4151Brand: SiemensManufacturers Part No.: 6EP1433-2BA20
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Siemens

Series

6EP

Type

Switched Mode

AC Input Voltage

500V ac

Electrical Phase

3

AC or DC Input Voltage

ac

Input Voltage

500V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

50 x 125 x 120mm

Height

125mm

Depth

120mm

Width

50mm

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Efficiency

89.5%

Mounting Type

DIN Rail Mount

MTBF

500000h

Ripple And Noise

200mV

Output Voltage Adjustment Range

24 → 28V

Country of Origin

Romania

Stock information temporarily unavailable.

BD 100.485

BD 100.485 Each (Exc. Vat)

BD 110.533

BD 110.533 Each (inc. VAT)

Siemens 6EP Switched Mode DIN Rail Power Supply, 500V ac ac Input, 24V dc dc Output, 5A Output, 120W

BD 100.485

BD 100.485 Each (Exc. Vat)

BD 110.533

BD 110.533 Each (inc. VAT)

Siemens 6EP Switched Mode DIN Rail Power Supply, 500V ac ac Input, 24V dc dc Output, 5A Output, 120W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Series

6EP

Type

Switched Mode

AC Input Voltage

500V ac

Electrical Phase

3

AC or DC Input Voltage

ac

Input Voltage

500V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

50 x 125 x 120mm

Height

125mm

Depth

120mm

Width

50mm

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Efficiency

89.5%

Mounting Type

DIN Rail Mount

MTBF

500000h

Ripple And Noise

200mV

Output Voltage Adjustment Range

24 → 28V

Country of Origin

Romania