Technical Document
Specifications
Brand
SiemensType
Switch Mode
Output Current
20A
Power Rating
480W
Electrical Phase
3
Width
92mm
Depth
125mm
Minimum Temperature
0°C
Efficiency
89%
Ripple And Noise
150mV Pk-Pk
Mounting Type
DIN Rail
Maximum Temperature
+55°C
You may be interested in
Siemens SITOP PSU300S Switched Mode DIN Rail Power Supply, 340 → 550V ac ac Input, 24V dc dc Output, 20A Output,Brand: Siemens
BD 171.239Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Siemens Switch Mode DIN Rail Panel Mount Power Supply, 20A Output, 480W
1
P.O.A.
Siemens Switch Mode DIN Rail Panel Mount Power Supply, 20A Output, 480W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Siemens SITOP PSU300S Switched Mode DIN Rail Power Supply, 340 → 550V ac ac Input, 24V dc dc Output, 20A Output,Brand: Siemens
BD 171.239Each (Exc. Vat)
Technical Document
Specifications
Brand
SiemensType
Switch Mode
Output Current
20A
Power Rating
480W
Electrical Phase
3
Width
92mm
Depth
125mm
Minimum Temperature
0°C
Efficiency
89%
Ripple And Noise
150mV Pk-Pk
Mounting Type
DIN Rail
Maximum Temperature
+55°C
You may be interested in
Siemens SITOP PSU300S Switched Mode DIN Rail Power Supply, 340 → 550V ac ac Input, 24V dc dc Output, 20A Output,Brand: Siemens
BD 171.239Each (Exc. Vat)