Siemens Switched Mode DIN Rail Power Supply, 320 → 550V ac ac Input, 24V dc dc Output, 40A Output, 960W

Technical Document
Specifications
Brand
SiemensType
Switched Mode
Electrical Phase
3
AC or DC Input Voltage
ac
Input Voltage
320 → 550V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
40A
Power Rating
960W
Height
125mm
Width
240mm
Depth
125mm
Mounting Type
DIN Rail Mount
Output Voltage Adjustment Range
24 → 28.8V
Load Regulation
0.2 (Static Load) %, 2 (Dynamic Load) %
Minimum Temperature
0°C
Efficiency
90%
Ripple And Noise
100mV
MTBF
485437h
Maximum Temperature
+70°C
Standards Met
CE, CSA Certified, UL
Distrelec Product Id
30397084
Country of Origin
Romania
BD 327.058
BD 327.058 Each (Exc. Vat)
BD 359.764
BD 359.764 Each (inc. VAT)
1
BD 327.058
BD 327.058 Each (Exc. Vat)
BD 359.764
BD 359.764 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensType
Switched Mode
Electrical Phase
3
AC or DC Input Voltage
ac
Input Voltage
320 → 550V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
40A
Power Rating
960W
Height
125mm
Width
240mm
Depth
125mm
Mounting Type
DIN Rail Mount
Output Voltage Adjustment Range
24 → 28.8V
Load Regulation
0.2 (Static Load) %, 2 (Dynamic Load) %
Minimum Temperature
0°C
Efficiency
90%
Ripple And Noise
100mV
MTBF
485437h
Maximum Temperature
+70°C
Standards Met
CE, CSA Certified, UL
Distrelec Product Id
30397084
Country of Origin
Romania