Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SITOP POWER Switched Mode DIN Rail Power Supply, 30 → 187V ac ac, dc Input, 24V dc dc Output, 370mA

RS Stock No.: 399-0300Brand: SiemensManufacturers Part No.: 6EP1731-2BA00
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Siemens

Series

SITOP POWER

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

30 → 187V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

370mA

Power Rating

9W

Dimensions

91 x 22.5 x 80mm

Depth

91mm

Width

22.5mm

Height

80mm

Minimum Temperature

-25°C

Load Regulation

0.1%

Mounting Type

DIN Rail Mount

Ripple And Noise

150mV Pk-Pk

Maximum Temperature

+70°C

Country of Origin

Romania

Product details

SITOP Power DC-DC Converter

The SITOP Power DC-DC converter from Siemens is used for connecting to networks over permanent wiring. Short circuit-proof and open circuit-proof, this DC-DC converter is the optimum power supply for automation solutions in the lower performance range. Its wide-range input and its compact and slim design make this DC-DC Converter suitable for solutions where space is limited.

Features and Benefits

• Wide range input for AC and DC voltages
• Easy installation onto 35mm DIN rail
• EMI to EN50081-1
• Short circuit protection
• LED output indicator

Product Application Information

Ideal for use in many industries including, automotive, machine building, material handling, building automation, and so on. DC-DC converters are used in applications where unregulated DC voltages result in interference at the load.

Why do I need a DC-DC Converter?

A DC-DC converter is an electromechanical device which converts direct current (DC) from one voltage level to another. You may need a DC-DC converter if you are looking to increase voltage from a partially lowered battery or regulate the output voltage. DC-DC converters can also be easily mounted onto a DIN Rail enabling quicker installation and space saving.

Approvals

CE, cULus

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 49.665

BD 49.665 Each (Exc. Vat)

BD 54.631

BD 54.631 Each (inc. VAT)

Siemens SITOP POWER Switched Mode DIN Rail Power Supply, 30 → 187V ac ac, dc Input, 24V dc dc Output, 370mA

BD 49.665

BD 49.665 Each (Exc. Vat)

BD 54.631

BD 54.631 Each (inc. VAT)

Siemens SITOP POWER Switched Mode DIN Rail Power Supply, 30 → 187V ac ac, dc Input, 24V dc dc Output, 370mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Series

SITOP POWER

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

30 → 187V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

370mA

Power Rating

9W

Dimensions

91 x 22.5 x 80mm

Depth

91mm

Width

22.5mm

Height

80mm

Minimum Temperature

-25°C

Load Regulation

0.1%

Mounting Type

DIN Rail Mount

Ripple And Noise

150mV Pk-Pk

Maximum Temperature

+70°C

Country of Origin

Romania

Product details

SITOP Power DC-DC Converter

The SITOP Power DC-DC converter from Siemens is used for connecting to networks over permanent wiring. Short circuit-proof and open circuit-proof, this DC-DC converter is the optimum power supply for automation solutions in the lower performance range. Its wide-range input and its compact and slim design make this DC-DC Converter suitable for solutions where space is limited.

Features and Benefits

• Wide range input for AC and DC voltages
• Easy installation onto 35mm DIN rail
• EMI to EN50081-1
• Short circuit protection
• LED output indicator

Product Application Information

Ideal for use in many industries including, automotive, machine building, material handling, building automation, and so on. DC-DC converters are used in applications where unregulated DC voltages result in interference at the load.

Why do I need a DC-DC Converter?

A DC-DC converter is an electromechanical device which converts direct current (DC) from one voltage level to another. You may need a DC-DC converter if you are looking to increase voltage from a partially lowered battery or regulate the output voltage. DC-DC converters can also be easily mounted onto a DIN Rail enabling quicker installation and space saving.

Approvals

CE, cULus

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more