Siemens 22 → 29V dc Input DIN Rail Uninterruptible Power Supply, SITOP DC
RS Stock No.: 473-1045Brand: SiemensManufacturers Part No.: 6EP1931-2DC21Distrelec Article No.: 16988780

Technical Document
Specifications
Brand
SiemensModel
SITOP DC
Output Voltage
21.5 → 28.5V dc
Input Voltage
22 → 29V dc
Mounting Type
DIN Rail
Current Rating
6A
Length
125mm
Width
50mm
Depth
125mm
Distrelec Product Id
16988780
Stock information temporarily unavailable.
BD 116.078
BD 116.078 Each (Exc. Vat)
BD 127.686
BD 127.686 Each (inc. VAT)
Siemens 22 → 29V dc Input DIN Rail Uninterruptible Power Supply, SITOP DC
1
BD 116.078
BD 116.078 Each (Exc. Vat)
BD 127.686
BD 127.686 Each (inc. VAT)
Siemens 22 → 29V dc Input DIN Rail Uninterruptible Power Supply, SITOP DC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensModel
SITOP DC
Output Voltage
21.5 → 28.5V dc
Input Voltage
22 → 29V dc
Mounting Type
DIN Rail
Current Rating
6A
Length
125mm
Width
50mm
Depth
125mm
Distrelec Product Id
16988780