Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 24V dc Input DIN Rail Uninterruptible Power Supply (360W), SITOP UPS500S

RS Stock No.: 741-8726Brand: SiemensManufacturers Part No.: 6EP1933-2EC41Distrelec Article No.: 30402192
brand-logo

Technical Document

Specifications

Brand

Siemens

Model

SITOP UPS500S

Power Rating

360W

Output Voltage

24V dc

Input Voltage

24V dc

Mounting Type

DIN Rail

Number of Outlets

1

Type

Switch Mode

Current Rating

17.5A

Length

120mm

Width

125mm

Depth

120mm

Distrelec Product Id

30402192

Country of Origin

Austria

Stock information temporarily unavailable.

BD 238.051

BD 238.051 Each (Exc. Vat)

BD 261.856

BD 261.856 Each (inc. VAT)

Siemens 24V dc Input DIN Rail Uninterruptible Power Supply (360W), SITOP UPS500S

BD 238.051

BD 238.051 Each (Exc. Vat)

BD 261.856

BD 261.856 Each (inc. VAT)

Siemens 24V dc Input DIN Rail Uninterruptible Power Supply (360W), SITOP UPS500S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Model

SITOP UPS500S

Power Rating

360W

Output Voltage

24V dc

Input Voltage

24V dc

Mounting Type

DIN Rail

Number of Outlets

1

Type

Switch Mode

Current Rating

17.5A

Length

120mm

Width

125mm

Depth

120mm

Distrelec Product Id

30402192

Country of Origin

Austria