Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SITOP DC-DC Converter, 24V dc/ 5A Output, 130W, DIN Rail Mount

RS Stock No.: 240-5606Brand: SiemensManufacturers Part No.: 6EP3133-0TA00-0AY0
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Siemens

Output Voltage

24V dc

Output Current

5A

Mounting Type

DIN Rail Mount

Power Rating

130W

Width

32mm

Depth

100mm

Series

SITOP

Height

100mm

Country of Origin

Hungary

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 86.546

BD 86.546 Each (Exc. Vat)

BD 95.201

BD 95.201 Each (inc. VAT)

Siemens SITOP DC-DC Converter, 24V dc/ 5A Output, 130W, DIN Rail Mount

BD 86.546

BD 86.546 Each (Exc. Vat)

BD 95.201

BD 95.201 Each (inc. VAT)

Siemens SITOP DC-DC Converter, 24V dc/ 5A Output, 130W, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Output Voltage

24V dc

Output Current

5A

Mounting Type

DIN Rail Mount

Power Rating

130W

Width

32mm

Depth

100mm

Series

SITOP

Height

100mm

Country of Origin

Hungary

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more