Siemens SITOP PSU6200 Switched Mode DIN Rail Power Supply, 120 → 230 V ac / 120 → 240V dc ac, dc Input,

Technical Document
Specifications
Brand
SiemensSeries
SITOP PSU6200
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
120 → 230 V ac / 120 → 240V dc
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
2A
Power Rating
24W
Dimensions
25 x 88 x 100mm
Height
100mm
Width
25mm
Depth
88mm
Output Voltage Adjustment Range
10.5 → 12.9V
Special Features
LED Display
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Efficiency
83.3%
Ripple And Noise
30mV
Maximum Temperature
+70°C
Standards Met
cCSAus (CSA C22.2 No. 60950-1, UL 60950-1), CE Certified, cULus-Listed (UL 508, CSA C22.2 No. 107.1), File E197259, EN 55022 Class B, EN 61000-3-2, EN 61000-6-2
Distrelec Product Id
30131914
Country of Origin
Romania
BD 44.100
BD 44.100 Each (Exc. Vat)
BD 48.510
BD 48.510 Each (inc. VAT)
1
BD 44.100
BD 44.100 Each (Exc. Vat)
BD 48.510
BD 48.510 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensSeries
SITOP PSU6200
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
120 → 230 V ac / 120 → 240V dc
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
2A
Power Rating
24W
Dimensions
25 x 88 x 100mm
Height
100mm
Width
25mm
Depth
88mm
Output Voltage Adjustment Range
10.5 → 12.9V
Special Features
LED Display
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Efficiency
83.3%
Ripple And Noise
30mV
Maximum Temperature
+70°C
Standards Met
cCSAus (CSA C22.2 No. 60950-1, UL 60950-1), CE Certified, cULus-Listed (UL 508, CSA C22.2 No. 107.1), File E197259, EN 55022 Class B, EN 61000-3-2, EN 61000-6-2
Distrelec Product Id
30131914
Country of Origin
Romania