Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SITOP PSU6200 Switched Mode DIN Rail Power Supply, 120 → 230 V ac / 120 → 240V dc ac, dc Input,

RS Stock No.: 183-3603Brand: SiemensManufacturers Part No.: 6EP3331-7SB00-0AX0Distrelec Article No.: 30131917
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Siemens

Series

SITOP PSU6200

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

120 → 230 V ac / 120 → 240V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

1.3A

Power Rating

31.2W

Dimensions

25 x 88 x 100mm

Depth

88mm

Height

100mm

Width

25mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

86.3%

Ripple And Noise

30mV

Maximum Temperature

+70°C

Standards Met

cCSAus (CSA C22.2 No. 60950-1, UL 60950-1), CE Certified, cULus-Listed (UL 508, CSA C22.2 No. 107.1), File E197259, EN 55022 Class B, EN 61000-3-2, EN 61000-6-2

Output Voltage Adjustment Range

22.2 → 26.4V

Special Features

LED Display

Distrelec Product Id

30131917

Country of Origin

Romania

Stock information temporarily unavailable.

BD 35.280

BD 35.280 Each (Exc. Vat)

BD 38.808

BD 38.808 Each (inc. VAT)

Siemens SITOP PSU6200 Switched Mode DIN Rail Power Supply, 120 → 230 V ac / 120 → 240V dc ac, dc Input,

BD 35.280

BD 35.280 Each (Exc. Vat)

BD 38.808

BD 38.808 Each (inc. VAT)

Siemens SITOP PSU6200 Switched Mode DIN Rail Power Supply, 120 → 230 V ac / 120 → 240V dc ac, dc Input,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Series

SITOP PSU6200

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

120 → 230 V ac / 120 → 240V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

1.3A

Power Rating

31.2W

Dimensions

25 x 88 x 100mm

Depth

88mm

Height

100mm

Width

25mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

86.3%

Ripple And Noise

30mV

Maximum Temperature

+70°C

Standards Met

cCSAus (CSA C22.2 No. 60950-1, UL 60950-1), CE Certified, cULus-Listed (UL 508, CSA C22.2 No. 107.1), File E197259, EN 55022 Class B, EN 61000-3-2, EN 61000-6-2

Output Voltage Adjustment Range

22.2 → 26.4V

Special Features

LED Display

Distrelec Product Id

30131917

Country of Origin

Romania