Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SITOP PSU6200 Switched Mode DIN Rail Power Supply, 400 → 500V ac ac Input, 24V dc dc Output, 5A Output

RS Stock No.: 201-0691Brand: SiemensManufacturers Part No.: 6EP3433-7SB00-0AX0
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Siemens

Series

SITOP PSU6200

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

400 → 500V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Width

35mm

Height

135mm

Depth

125mm

Better World Claim

Saves energy

Better World Product (Find out more)

Yes

Mounting Type

DIN Rail Mount

Country of Origin

Austria

Stock information temporarily unavailable.

BD 105.105

BD 105.105 Each (Exc. Vat)

BD 115.615

BD 115.615 Each (inc. VAT)

Siemens SITOP PSU6200 Switched Mode DIN Rail Power Supply, 400 → 500V ac ac Input, 24V dc dc Output, 5A Output

BD 105.105

BD 105.105 Each (Exc. Vat)

BD 115.615

BD 115.615 Each (inc. VAT)

Siemens SITOP PSU6200 Switched Mode DIN Rail Power Supply, 400 → 500V ac ac Input, 24V dc dc Output, 5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Series

SITOP PSU6200

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

400 → 500V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Width

35mm

Height

135mm

Depth

125mm

Better World Claim

Saves energy

Better World Product (Find out more)

Yes

Mounting Type

DIN Rail Mount

Country of Origin

Austria