Siemens SITOP Switched Mode DIN Rail Power Supply, 400 → 500 V ac / 450 → 600V dc ac, dc Input, 24V dc dc

RS Stock No.: 240-5617Brand: SiemensManufacturers Part No.: 6EP3437-7SB00-3AX0
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Siemens

Series

SITOP

Type

Switched Mode

AC or DC Input Voltage

ac, dc

Input Voltage

400 → 500 V ac / 450 → 600V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

40A

Power Rating

960W

Depth

155mm

Width

95mm

Height

135mm

Better World Claim

Saves energy

Better World Product (Find out more)

Yes

Mounting Type

DIN Rail Mount

Country of Origin

Romania

Stock information temporarily unavailable.

BD 231.258

BD 231.258 Each (Exc. Vat)

BD 254.384

BD 254.384 Each (inc. VAT)

Siemens SITOP Switched Mode DIN Rail Power Supply, 400 → 500 V ac / 450 → 600V dc ac, dc Input, 24V dc dc

BD 231.258

BD 231.258 Each (Exc. Vat)

BD 254.384

BD 254.384 Each (inc. VAT)

Siemens SITOP Switched Mode DIN Rail Power Supply, 400 → 500 V ac / 450 → 600V dc ac, dc Input, 24V dc dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Series

SITOP

Type

Switched Mode

AC or DC Input Voltage

ac, dc

Input Voltage

400 → 500 V ac / 450 → 600V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

40A

Power Rating

960W

Depth

155mm

Width

95mm

Height

135mm

Better World Claim

Saves energy

Better World Product (Find out more)

Yes

Mounting Type

DIN Rail Mount

Country of Origin

Romania