Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens PLC I/O Module for Use with SIMATIC ET 200S Series, Digital, 24 V dc

RS Stock No.: 662-3577Brand: SiemensManufacturers Part No.: 6ES7131-4BF00-0AA0Distrelec Article No.: 11090691
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC I/O Module

Input Type

Digital

Number of Inputs

8

For Use With

SIMATIC ET 200S Series

Supply Voltage

24 V dc

Cable Length

600 (Unshielded) m, 1000 (Shielded) m

Dimensions

81 x 15 x 52 mm

Country of Origin

China

Stock information temporarily unavailable.

BD 43.026

BD 43.026 Each (Exc. Vat)

BD 47.329

BD 47.329 Each (inc. VAT)

Siemens PLC I/O Module for Use with SIMATIC ET 200S Series, Digital, 24 V dc

BD 43.026

BD 43.026 Each (Exc. Vat)

BD 47.329

BD 47.329 Each (inc. VAT)

Siemens PLC I/O Module for Use with SIMATIC ET 200S Series, Digital, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC I/O Module

Input Type

Digital

Number of Inputs

8

For Use With

SIMATIC ET 200S Series

Supply Voltage

24 V dc

Cable Length

600 (Unshielded) m, 1000 (Shielded) m

Dimensions

81 x 15 x 52 mm

Country of Origin

China