Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 1763 Series Digital I/O Module, Digital

RS Stock No.: 203-4165Brand: SiemensManufacturers Part No.: 6ES7131-6BF01-0BA0Distrelec Article No.: 30115182
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Digital I/O Module

Range

Simatic

Series

1763

Input Type

Digital

Number of Inputs

8

Number of Outputs

8

Output Current

700 mA

Dimensions

73 x 15 x 58 mm

Distrelec Product Id

30115182

Country of Origin

Germany

Stock information temporarily unavailable.

BD 31.185

BD 31.185 Each (Exc. Vat)

BD 34.303

BD 34.303 Each (inc. VAT)

Siemens 1763 Series Digital I/O Module, Digital

BD 31.185

BD 31.185 Each (Exc. Vat)

BD 34.303

BD 34.303 Each (inc. VAT)

Siemens 1763 Series Digital I/O Module, Digital
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

Digital I/O Module

Range

Simatic

Series

1763

Input Type

Digital

Number of Inputs

8

Number of Outputs

8

Output Current

700 mA

Dimensions

73 x 15 x 58 mm

Distrelec Product Id

30115182

Country of Origin

Germany