Siemens RAD-DI4-IFS Series PLC I/O Module for Use with SIMATIC ET 200S Series, Digital

Technical Document
Specifications
Brand
SiemensAccessory Type
PLC I/O Module
Range
Simatic
Series
RAD-DI4-IFS
Output Type
Digital
Number of Outputs
8
For Use With
SIMATIC ET 200S Series
Output Current
500 mA
Dimensions
81 x 15 x 52 mm
BD 60.098
BD 60.098 Each (Exc. Vat)
BD 66.108
BD 66.108 Each (inc. VAT)
1
BD 60.098
BD 60.098 Each (Exc. Vat)
BD 66.108
BD 66.108 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensAccessory Type
PLC I/O Module
Range
Simatic
Series
RAD-DI4-IFS
Output Type
Digital
Number of Outputs
8
For Use With
SIMATIC ET 200S Series
Output Current
500 mA
Dimensions
81 x 15 x 52 mm