Siemens Micro 800 Series PLC I/O Module for Use with SIMATIC ET 200S Series, Analogue, 24 V

RS Stock No.: 662-3595Brand: SiemensManufacturers Part No.: 6ES7134-4GB01-0AB0Distrelec Article No.: 11090681
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC I/O Module

Range

Simatic

Series

Micro 800

Input Type

Analogue

Number of Inputs

2

For Use With

SIMATIC ET 200S Series

Supply Voltage

24 V

Cable Length

200 (shielded)m

Maximum Operating Temperature

+50°C

Dimensions

81 x 15 x 52 mm

You may be interested in
Stock information temporarily unavailable.

BD 152.801

BD 152.801 Each (Exc. Vat)

BD 168.081

BD 168.081 Each (inc. VAT)

Siemens Micro 800 Series PLC I/O Module for Use with SIMATIC ET 200S Series, Analogue, 24 V

BD 152.801

BD 152.801 Each (Exc. Vat)

BD 168.081

BD 168.081 Each (inc. VAT)

Siemens Micro 800 Series PLC I/O Module for Use with SIMATIC ET 200S Series, Analogue, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC I/O Module

Range

Simatic

Series

Micro 800

Input Type

Analogue

Number of Inputs

2

For Use With

SIMATIC ET 200S Series

Supply Voltage

24 V

Cable Length

200 (shielded)m

Maximum Operating Temperature

+50°C

Dimensions

81 x 15 x 52 mm

You may be interested in