Siemens PLC I/O Module, Analogue, 24 V

RS Stock No.: 203-4031Brand: SiemensManufacturers Part No.: 6ES7134-4MB02-0AB0
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC I/O Module

Range

Simatic

Input Type

Analogue

Number of Inputs

2

Supply Voltage

24 V

Cable Length

200m

Dimensions

81 x 15 x 52 mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Siemens 1762 Series Input Unit, Analogue
BD 153.096Each (Exc. Vat)
Stock information temporarily unavailable.

BD 168.306

BD 168.306 Each (Exc. Vat)

BD 185.137

BD 185.137 Each (inc. VAT)

Siemens PLC I/O Module, Analogue, 24 V

BD 168.306

BD 168.306 Each (Exc. Vat)

BD 185.137

BD 185.137 Each (inc. VAT)

Siemens PLC I/O Module, Analogue, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Siemens 1762 Series Input Unit, Analogue
BD 153.096Each (Exc. Vat)

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC I/O Module

Range

Simatic

Input Type

Analogue

Number of Inputs

2

Supply Voltage

24 V

Cable Length

200m

Dimensions

81 x 15 x 52 mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Siemens 1762 Series Input Unit, Analogue
BD 153.096Each (Exc. Vat)