Siemens PSI-MODEM-SHDSL/ETH Series Input Unit, Analogue
RS Stock No.: 203-4178Brand: SiemensManufacturers Part No.: 6ES7134-6FF00-0AA1Distrelec Article No.: 30264166

Technical Document
Specifications
Brand
SiemensAccessory Type
Input Unit
Range
Simatic
Series
PSI-MODEM-SHDSL/ETH
Input Type
Analogue
Number of Inputs
8
Dimensions
73 x 15 x 58 mm
Distrelec Product Id
30264166
Country of Origin
Germany
Stock information temporarily unavailable.
BD 140.332
BD 140.332 Each (Exc. Vat)
BD 154.365
BD 154.365 Each (inc. VAT)
Siemens PSI-MODEM-SHDSL/ETH Series Input Unit, Analogue
1
BD 140.332
BD 140.332 Each (Exc. Vat)
BD 154.365
BD 154.365 Each (inc. VAT)
Siemens PSI-MODEM-SHDSL/ETH Series Input Unit, Analogue
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensAccessory Type
Input Unit
Range
Simatic
Series
PSI-MODEM-SHDSL/ETH
Input Type
Analogue
Number of Inputs
8
Dimensions
73 x 15 x 58 mm
Distrelec Product Id
30264166
Country of Origin
Germany