Siemens 1762 Series Input Unit, Analogue

RS Stock No.: 203-4159Brand: SiemensManufacturers Part No.: 6ES7134-6HB00-0CA1
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Input Unit

Range

Simatic

Series

1762

Input Type

Analogue

Number of Inputs

2

Output Current

100 mA, 220 mA

Cable Length

1000m

Maximum Operating Temperature

+60°C

Dimensions

73 x 15 x 58 mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Siemens PLC I/O Module, Analogue, 24 V
BD 185.137Each (Exc. Vat)
Stock information temporarily unavailable.

BD 139.178

BD 139.178 Each (Exc. Vat)

BD 153.096

BD 153.096 Each (inc. VAT)

Siemens 1762 Series Input Unit, Analogue

BD 139.178

BD 139.178 Each (Exc. Vat)

BD 153.096

BD 153.096 Each (inc. VAT)

Siemens 1762 Series Input Unit, Analogue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Siemens PLC I/O Module, Analogue, 24 V
BD 185.137Each (Exc. Vat)

Technical Document

Specifications

Brand

Siemens

Accessory Type

Input Unit

Range

Simatic

Series

1762

Input Type

Analogue

Number of Inputs

2

Output Current

100 mA, 220 mA

Cable Length

1000m

Maximum Operating Temperature

+60°C

Dimensions

73 x 15 x 58 mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Siemens PLC I/O Module, Analogue, 24 V
BD 185.137Each (Exc. Vat)