Siemens MicroLogix 1762 Series PLC I/O Module for Use with SIMATIC ET 200S Series, Analogue, 24 V

RS Stock No.: 662-3583Brand: SiemensManufacturers Part No.: 6ES7135-4FB01-0AB0Distrelec Article No.: 11090685
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC I/O Module

Range

Simatic

Series

MicroLogix 1762

Output Type

Analogue

Number of Outputs

2

For Use With

SIMATIC ET 200S Series

Supply Voltage

24 V

Output Current

25 mA

Cable Length

200m

Dimensions

81 x 15 x 52 mm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 116.078

BD 116.078 Each (Exc. Vat)

BD 127.686

BD 127.686 Each (inc. VAT)

Siemens MicroLogix 1762 Series PLC I/O Module for Use with SIMATIC ET 200S Series, Analogue, 24 V

BD 116.078

BD 116.078 Each (Exc. Vat)

BD 127.686

BD 127.686 Each (inc. VAT)

Siemens MicroLogix 1762 Series PLC I/O Module for Use with SIMATIC ET 200S Series, Analogue, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC I/O Module

Range

Simatic

Series

MicroLogix 1762

Output Type

Analogue

Number of Outputs

2

For Use With

SIMATIC ET 200S Series

Supply Voltage

24 V

Output Current

25 mA

Cable Length

200m

Dimensions

81 x 15 x 52 mm

Country of Origin

Germany

You may be interested in