Siemens I/O SYSTEM 750 Series Analogue Output Module, Analogue

RS Stock No.: 203-4021Brand: SiemensManufacturers Part No.: 6ES7135-6FB00-0BA1Distrelec Article No.: 30422094
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Analogue Output Module

Range

Simatic

Series

I/O SYSTEM 750

Number of Outputs

2

Output Type

Analogue

Output Current

45 mA

Cable Length

200m

Maximum Operating Temperature

+60°C

Dimensions

73 x 15 x 58 mm

Distrelec Product Id

30422094

Country of Origin

Germany

Stock information temporarily unavailable.

BD 100.908

BD 100.908 Each (Exc. Vat)

BD 110.999

BD 110.999 Each (inc. VAT)

Siemens I/O SYSTEM 750 Series Analogue Output Module, Analogue

BD 100.908

BD 100.908 Each (Exc. Vat)

BD 110.999

BD 110.999 Each (inc. VAT)

Siemens I/O SYSTEM 750 Series Analogue Output Module, Analogue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

Analogue Output Module

Range

Simatic

Series

I/O SYSTEM 750

Number of Outputs

2

Output Type

Analogue

Output Current

45 mA

Cable Length

200m

Maximum Operating Temperature

+60°C

Dimensions

73 x 15 x 58 mm

Distrelec Product Id

30422094

Country of Origin

Germany