Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens PLC I/O Module, Digital, 24 V

RS Stock No.: 203-4041Brand: SiemensManufacturers Part No.: 6ES7136-6DB00-0CA0Distrelec Article No.: 11091322
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC I/O Module

Range

Simatic

Output Type

Digital

Number of Outputs

4

Supply Voltage

24 V

Output Current

6 A

Cable Length

500 m, 1000m

Maximum Operating Temperature

+60°C

Dimensions

72 x 15 x 58 mm

Distrelec Product Id

11091322

Country of Origin

Germany

Stock information temporarily unavailable.

BD 151.242

BD 151.242 Each (Exc. Vat)

BD 166.366

BD 166.366 Each (inc. VAT)

Siemens PLC I/O Module, Digital, 24 V

BD 151.242

BD 151.242 Each (Exc. Vat)

BD 166.366

BD 166.366 Each (inc. VAT)

Siemens PLC I/O Module, Digital, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC I/O Module

Range

Simatic

Output Type

Digital

Number of Outputs

4

Supply Voltage

24 V

Output Current

6 A

Cable Length

500 m, 1000m

Maximum Operating Temperature

+60°C

Dimensions

72 x 15 x 58 mm

Distrelec Product Id

11091322

Country of Origin

Germany