Siemens PLC Expansion Module for Use with ET200S, Digital, Digital

RS Stock No.: 203-4206Brand: SiemensManufacturers Part No.: 6ES7138-4FR00-0AA0
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC Expansion Module

Range

Simatic

Input Type

Digital

Number of Inputs

1

Number of Outputs

1

Output Type

Digital

For Use With

ET200S

Output Current

5 A

Cable Length

200m

Dimensions

81 x 30 x 52 mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 149.534

BD 149.534 Each (Exc. Vat)

BD 164.487

BD 164.487 Each (inc. VAT)

Siemens PLC Expansion Module for Use with ET200S, Digital, Digital

BD 149.534

BD 149.534 Each (Exc. Vat)

BD 164.487

BD 164.487 Each (inc. VAT)

Siemens PLC Expansion Module for Use with ET200S, Digital, Digital
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC Expansion Module

Range

Simatic

Input Type

Digital

Number of Inputs

1

Number of Outputs

1

Output Type

Digital

For Use With

ET200S

Output Current

5 A

Cable Length

200m

Dimensions

81 x 30 x 52 mm

Country of Origin

Germany