Siemens PLC I/O Module, Digital, Digital

RS Stock No.: 203-4102Brand: SiemensManufacturers Part No.: 6ES7147-6BG00-0AB0Distrelec Article No.: 30264175
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC I/O Module

Range

Simatic

Input Type

Digital

Number of Inputs

8

Number of Outputs

8

Output Type

Digital

Output Current

100 mA

Cable Length

30m

Dimensions

175 x 60 x 49 mm

Distrelec Product Id

30264175

Country of Origin

Germany

Stock information temporarily unavailable.

BD 293.816

BD 293.816 Each (Exc. Vat)

BD 323.198

BD 323.198 Each (inc. VAT)

Siemens PLC I/O Module, Digital, Digital

BD 293.816

BD 293.816 Each (Exc. Vat)

BD 323.198

BD 323.198 Each (inc. VAT)

Siemens PLC I/O Module, Digital, Digital
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC I/O Module

Range

Simatic

Input Type

Digital

Number of Inputs

8

Number of Outputs

8

Output Type

Digital

Output Current

100 mA

Cable Length

30m

Dimensions

175 x 60 x 49 mm

Distrelec Product Id

30264175

Country of Origin

Germany