Siemens 6ES714 Series Connection Module for Use with ET 200eco, Digital, Digital

RS Stock No.: 252-2951Brand: SiemensManufacturers Part No.: 6ES71486JG000BB0
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Connection Module

Range

Simatic

Series

6ES714

Input Type

Digital

Number of Outputs

8

Output Type

Digital

For Use With

ET 200eco

Output Current

500 mA

Cable Length

30m

Maximum Operating Temperature

+60°C

Dimensions

200 x 45 x 48 mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 286.682

BD 286.682 Each (Exc. Vat)

BD 315.350

BD 315.350 Each (inc. VAT)

Siemens 6ES714 Series Connection Module for Use with ET 200eco, Digital, Digital

BD 286.682

BD 286.682 Each (Exc. Vat)

BD 315.350

BD 315.350 Each (inc. VAT)

Siemens 6ES714 Series Connection Module for Use with ET 200eco, Digital, Digital
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

Connection Module

Range

Simatic

Series

6ES714

Input Type

Digital

Number of Outputs

8

Output Type

Digital

For Use With

ET 200eco

Output Current

500 mA

Cable Length

30m

Maximum Operating Temperature

+60°C

Dimensions

200 x 45 x 48 mm

Country of Origin

Germany