Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIMATIC ET 200SP Series Interface Module for Use with PROFINET

RS Stock No.: 203-4132Brand: SiemensManufacturers Part No.: 6ES7155-6AA01-0BN0Distrelec Article No.: 30176532
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Interface Module

Range

6ES7155

Series

SIMATIC ET 200SP

Number of Inputs

2

Number of Outputs

32

For Use With

PROFINET

Maximum Operating Temperature

+60°C

Dimensions

117 x 50 x 74 mm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 272.738

BD 272.738 Each (Exc. Vat)

BD 300.012

BD 300.012 Each (inc. VAT)

Siemens SIMATIC ET 200SP Series Interface Module for Use with PROFINET

BD 272.738

BD 272.738 Each (Exc. Vat)

BD 300.012

BD 300.012 Each (inc. VAT)

Siemens SIMATIC ET 200SP Series Interface Module for Use with PROFINET
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Accessory Type

Interface Module

Range

6ES7155

Series

SIMATIC ET 200SP

Number of Inputs

2

Number of Outputs

32

For Use With

PROFINET

Maximum Operating Temperature

+60°C

Dimensions

117 x 50 x 74 mm

Country of Origin

Germany

You may be interested in