Siemens 6ES7155 Series Interface Module for Use with PROFINET

RS Stock No.: 203-4111Brand: SiemensManufacturers Part No.: 6ES7155-6AR00-0AN0Distrelec Article No.: 30264180
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Interface Module

Range

Simatic

Series

6ES7155

Number of Inputs

2

Number of Outputs

12

For Use With

PROFINET

Maximum Operating Temperature

+60°C

Dimensions

117 x 35 x 75 mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 131.818

BD 131.818 Each (Exc. Vat)

BD 145.000

BD 145.000 Each (inc. VAT)

Siemens 6ES7155 Series Interface Module for Use with PROFINET

BD 131.818

BD 131.818 Each (Exc. Vat)

BD 145.000

BD 145.000 Each (inc. VAT)

Siemens 6ES7155 Series Interface Module for Use with PROFINET

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Accessory Type

Interface Module

Range

Simatic

Series

6ES7155

Number of Inputs

2

Number of Outputs

12

For Use With

PROFINET

Maximum Operating Temperature

+60°C

Dimensions

117 x 35 x 75 mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more