Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Interface Module for Use with PROFINET, 24 V

RS Stock No.: 203-4064Brand: SiemensManufacturers Part No.: 6ES7155-6AU01-0BN0Distrelec Article No.: 30135083
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Interface Module

Range

Simatic

Number of Inputs

2

Number of Outputs

32

For Use With

PROFINET

Supply Voltage

24 V

Maximum Operating Temperature

+50 (Vertical Installation) °C, +60 (Horizontal Installation) °C

Dimensions

117 x 50 x 74 mm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 194.601

BD 194.601 Each (Exc. Vat)

BD 214.061

BD 214.061 Each (inc. VAT)

Siemens Interface Module for Use with PROFINET, 24 V

BD 194.601

BD 194.601 Each (Exc. Vat)

BD 214.061

BD 214.061 Each (inc. VAT)

Siemens Interface Module for Use with PROFINET, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Accessory Type

Interface Module

Range

Simatic

Number of Inputs

2

Number of Outputs

32

For Use With

PROFINET

Supply Voltage

24 V

Maximum Operating Temperature

+50 (Vertical Installation) °C, +60 (Horizontal Installation) °C

Dimensions

117 x 50 x 74 mm

Country of Origin

Germany

You may be interested in