Siemens Interface Module for Use with PROFINET, 24 V

RS Stock No.: 203-4026Brand: SiemensManufacturers Part No.: 6ES7155-6AU01-0CN0Distrelec Article No.: 30264182
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Interface Module

Range

SIMATIC ET 200SP

Number of Inputs

2

Number of Outputs

64

For Use With

PROFINET

Supply Voltage

24 V

Dimensions

117 x 50 x 74 mm

Distrelec Product Id

30264182

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 191.152

BD 191.152 Each (Exc. Vat)

BD 210.267

BD 210.267 Each (inc. VAT)

Siemens Interface Module for Use with PROFINET, 24 V

BD 191.152

BD 191.152 Each (Exc. Vat)

BD 210.267

BD 210.267 Each (inc. VAT)

Siemens Interface Module for Use with PROFINET, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Accessory Type

Interface Module

Range

SIMATIC ET 200SP

Number of Inputs

2

Number of Outputs

64

For Use With

PROFINET

Supply Voltage

24 V

Dimensions

117 x 50 x 74 mm

Distrelec Product Id

30264182

Country of Origin

Germany

You may be interested in