Siemens Interface Module for Use with PROFINET

RS Stock No.: 203-4089Brand: SiemensManufacturers Part No.: 6ES7155-6AU30-0CN0Distrelec Article No.: 30264183
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Interface Module

Range

6ES7155

Number of Inputs

3

Number of Outputs

64

For Use With

PROFINET

Dimensions

117 x 100 x 74 mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 303.726

BD 303.726 Each (Exc. Vat)

BD 334.099

BD 334.099 Each (inc. VAT)

Siemens Interface Module for Use with PROFINET

BD 303.726

BD 303.726 Each (Exc. Vat)

BD 334.099

BD 334.099 Each (inc. VAT)

Siemens Interface Module for Use with PROFINET
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

Interface Module

Range

6ES7155

Number of Inputs

3

Number of Outputs

64

For Use With

PROFINET

Dimensions

117 x 100 x 74 mm

Country of Origin

Germany