Siemens C ET 200SP Series Interface Module for Use with ET 200SP, 24 V

Technical Document
Specifications
Brand
SiemensAccessory Type
Interface Module
Range
6ES7155
Series
C ET 200SP
Number of Inputs
2
Number of Outputs
64
For Use With
ET 200SP
Supply Voltage
24 V
Maximum Operating Temperature
'+60°C
Dimensions
117 x 50 x 74 mm
Country of Origin
Germany
BD 224.648
BD 224.648 Each (Exc. Vat)
BD 247.113
BD 247.113 Each (inc. VAT)
1
BD 224.648
BD 224.648 Each (Exc. Vat)
BD 247.113
BD 247.113 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensAccessory Type
Interface Module
Range
6ES7155
Series
C ET 200SP
Number of Inputs
2
Number of Outputs
64
For Use With
ET 200SP
Supply Voltage
24 V
Maximum Operating Temperature
'+60°C
Dimensions
117 x 50 x 74 mm
Country of Origin
Germany