Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIMATIC ET 200SP Series Base Unit for Use with SIMATIC ET 200SP, 24 V

RS Stock No.: 239-2680Brand: SiemensManufacturers Part No.: 6ES7193-6BP00-0BA0Distrelec Article No.: 11091344
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Base Unit

Range

Simatic

Series

SIMATIC ET 200SP

For Use With

SIMATIC ET 200SP

Supply Voltage

24 V

Termination

Push-In

Maximum Operating Temperature

+60°C

Dimensions

4.6x0.5x1.3 in

Country of Origin

Germany

Stock information temporarily unavailable.

BD 9.290

BD 9.290 Each (Exc. Vat)

BD 10.219

BD 10.219 Each (inc. VAT)

Siemens SIMATIC ET 200SP Series Base Unit for Use with SIMATIC ET 200SP, 24 V

BD 9.290

BD 9.290 Each (Exc. Vat)

BD 10.219

BD 10.219 Each (inc. VAT)

Siemens SIMATIC ET 200SP Series Base Unit for Use with SIMATIC ET 200SP, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

Base Unit

Range

Simatic

Series

SIMATIC ET 200SP

For Use With

SIMATIC ET 200SP

Supply Voltage

24 V

Termination

Push-In

Maximum Operating Temperature

+60°C

Dimensions

4.6x0.5x1.3 in

Country of Origin

Germany