Siemens SIMATIC ET 200SP Series Base Unit for Use with SIMATIC ET 200SP, 24 V

RS Stock No.: 239-2681Brand: SiemensManufacturers Part No.: 6ES7193-6BP00-0DA0Distrelec Article No.: 11091340
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Push-in Connector

Range

Simatic

Series

SIMATIC ET 200SP

For Use With

SIMATIC ET 200SP

Supply Voltage

24 V

Termination

Push-In

Dimensions

15 x 117 x 35 mm

Distrelec Product Id

11091340

Country of Origin

Germany

You may be interested in
Siemens Base for Use with ET 200SP
BD 25.967Each (Exc. Vat)
Stock information temporarily unavailable.

BD 16.098

BD 16.098 Each (Exc. Vat)

BD 17.708

BD 17.708 Each (inc. VAT)

Siemens SIMATIC ET 200SP Series Base Unit for Use with SIMATIC ET 200SP, 24 V

BD 16.098

BD 16.098 Each (Exc. Vat)

BD 17.708

BD 17.708 Each (inc. VAT)

Siemens SIMATIC ET 200SP Series Base Unit for Use with SIMATIC ET 200SP, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Siemens Base for Use with ET 200SP
BD 25.967Each (Exc. Vat)

Technical Document

Specifications

Brand

Siemens

Accessory Type

Push-in Connector

Range

Simatic

Series

SIMATIC ET 200SP

For Use With

SIMATIC ET 200SP

Supply Voltage

24 V

Termination

Push-In

Dimensions

15 x 117 x 35 mm

Distrelec Product Id

11091340

Country of Origin

Germany

You may be interested in
Siemens Base for Use with ET 200SP
BD 25.967Each (Exc. Vat)