Siemens S7-200 Series PLC CPU for Use with SIMATIC S7-200 Series, Digital Input

RS Stock No.: 488-6757Brand: SiemensManufacturers Part No.: 6ES7211-0AA23-0XB0
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

S7-200

For Use With

SIMATIC S7-200 Series

Input Type

Digital

Voltage Category

20.4 → 28.8 V dc

Minimum Operating Temperature

0°C

Battery Backup

Yes

Dimensions

80 x 90 x 62 mm

Communication Port Type

RS485

Program Capacity

4 kB

Depth

62mm

Length

80mm

Width

90mm

Mounting Type

Rack Mount

Programming Language Used

AWL, FUP, Ladder Logic

Number of Communication Ports

1

Output Current

750 mA

Maximum Operating Temperature

+45°C

Memory

2 (Data Memory) kB, 4 (Program Memory) kB

Programming Interface

Computer, SIMATIC PG/PC

Product details

Siemens S7-221 CPU

10 on board I/O - "non expandable"
4kbytes program memory
2kbytes max. program memory
4 x 30kHz high speed counter
Real time clock option (stock no. 488-6381)

Stock information temporarily unavailable.

BD 248.254

BD 248.254 Each (Exc. Vat)

BD 273.079

BD 273.079 Each (inc. VAT)

Siemens S7-200 Series PLC CPU for Use with SIMATIC S7-200 Series, Digital Input

BD 248.254

BD 248.254 Each (Exc. Vat)

BD 273.079

BD 273.079 Each (inc. VAT)

Siemens S7-200 Series PLC CPU for Use with SIMATIC S7-200 Series, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

S7-200

For Use With

SIMATIC S7-200 Series

Input Type

Digital

Voltage Category

20.4 → 28.8 V dc

Minimum Operating Temperature

0°C

Battery Backup

Yes

Dimensions

80 x 90 x 62 mm

Communication Port Type

RS485

Program Capacity

4 kB

Depth

62mm

Length

80mm

Width

90mm

Mounting Type

Rack Mount

Programming Language Used

AWL, FUP, Ladder Logic

Number of Communication Ports

1

Output Current

750 mA

Maximum Operating Temperature

+45°C

Memory

2 (Data Memory) kB, 4 (Program Memory) kB

Programming Interface

Computer, SIMATIC PG/PC

Product details

Siemens S7-221 CPU

10 on board I/O - "non expandable"
4kbytes program memory
2kbytes max. program memory
4 x 30kHz high speed counter
Real time clock option (stock no. 488-6381)